
RLP73N3AR075FTDF | |
|---|---|
DigiKey Part Number | A109691TR-ND - Tape & Reel (TR) A109691CT-ND - Cut Tape (CT) A109691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR075FTDF |
Description | RES 0.075 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR075FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,93100 | € 9,31 |
| 25 | € 0,80080 | € 20,02 |
| 50 | € 0,71900 | € 35,95 |
| 100 | € 0,64920 | € 64,92 |
| 250 | € 0,57292 | € 143,23 |
| 500 | € 0,52506 | € 262,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48445 | € 484,45 |
| 2 000 | € 0,44994 | € 899,88 |
| 3 000 | € 0,43221 | € 1 296,63 |
| 5 000 | € 0,41216 | € 2 060,80 |
| 7 000 | € 0,40022 | € 2 801,54 |
| 10 000 | € 0,38855 | € 3 885,50 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

