
RLP73N1JR24JTD | |
|---|---|
DigiKey Part Number | A109767CT-ND - Cut Tape (CT) A109767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR24JTD |
Description | RES 0.24 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR24JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R240FKEA | Vishay Dale | 15 806 | RCWE.24CCT-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,11200 | € 2,80 |
| 50 | € 0,09900 | € 4,95 |
| 100 | € 0,08800 | € 8,80 |
| 250 | € 0,07568 | € 18,92 |
| 500 | € 0,06798 | € 33,99 |
| 1 000 | € 0,06145 | € 61,45 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

