
RLP73N1JR15JTD | |
|---|---|
DigiKey Part Number | A109762TR-ND - Tape & Reel (TR) A109762CT-ND - Cut Tape (CT) A109762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR15JTD |
Description | RES 0.15 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR15JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11500 | € 1,15 |
| 25 | € 0,09640 | € 2,41 |
| 50 | € 0,08520 | € 4,26 |
| 100 | € 0,07550 | € 7,55 |
| 250 | € 0,06480 | € 16,20 |
| 500 | € 0,05816 | € 29,08 |
| 1 000 | € 0,05247 | € 52,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04238 | € 211,90 |
| 10 000 | € 0,03907 | € 390,70 |
| 15 000 | € 0,03738 | € 560,70 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

