43 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M3AR043FTDF

DigiKey Part Number
A109685TR-ND - Tape & Reel (TR)
A109685CT-ND - Cut Tape (CT)
A109685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M3AR043FTDF
Description
RES 0.043 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M3AR043FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,68300€ 6,83
25€ 0,58560€ 14,64
50€ 0,52420€ 26,21
100€ 0,47190€ 47,19
250€ 0,41468€ 103,67
500€ 0,37884€ 189,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34837€ 348,37
2 000€ 0,32249€ 644,98
3 000€ 0,30919€ 927,57
5 000€ 0,29415€ 1 470,75
7 000€ 0,28519€ 1 996,33
10 000€ 0,27643€ 2 764,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100