
RLP73M2BR024FTDF | |
|---|---|
DigiKey Part Number | A109630TR-ND - Tape & Reel (TR) A109630CT-ND - Cut Tape (CT) A109630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR024FTDF |
Description | RES 0.024 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR024FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,48700 | € 4,87 |
| 25 | € 0,41600 | € 10,40 |
| 50 | € 0,37100 | € 18,55 |
| 100 | € 0,33310 | € 33,31 |
| 250 | € 0,29128 | € 72,82 |
| 500 | € 0,26508 | € 132,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24285 | € 242,85 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

