
RLP73K3AR68FTDF | |
|---|---|
DigiKey Part Number | A109714TR-ND - Tape & Reel (TR) A109714CT-ND - Cut Tape (CT) A109714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR68FTDF |
Description | RES 0.68 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR68FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,51900 | € 5,19 |
| 25 | € 0,44360 | € 11,09 |
| 50 | € 0,39620 | € 19,81 |
| 100 | € 0,35580 | € 35,58 |
| 250 | € 0,31148 | € 77,87 |
| 500 | € 0,28372 | € 141,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26013 | € 260,13 |
| 2 000 | € 0,24010 | € 480,20 |
| 3 000 | € 0,22980 | € 689,40 |
| 5 000 | € 0,21816 | € 1 090,80 |
| 7 000 | € 0,21122 | € 1 478,54 |
| 10 000 | € 0,20444 | € 2 044,40 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

