
RLP73K3AR15JTE | |
|---|---|
DigiKey Part Number | A109895TR-ND - Tape & Reel (TR) A109895CT-ND - Cut Tape (CT) A109895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR15JTE |
Description | RES 0.15 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR15JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K3AR15FTDF | TE Connectivity Passive Product | 24 486 | A109698CT-ND | € 1,05000 | Upgrade |
| CSRN2512JTR150 | Stackpole Electronics Inc | 7 932 | 738-CSRN2512JTR150CT-ND | € 0,33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,47300 | € 4,73 |
| 25 | € 0,40320 | € 10,08 |
| 50 | € 0,35980 | € 17,99 |
| 100 | € 0,32280 | € 32,28 |
| 250 | € 0,28224 | € 70,56 |
| 500 | € 0,25684 | € 128,42 |
| 1 000 | € 0,23525 | € 235,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21691 | € 433,82 |
| 4 000 | € 0,20133 | € 805,32 |
| 6 000 | € 0,19332 | € 1 159,92 |
| 10 000 | € 0,18427 | € 1 842,70 |
| 14 000 | € 0,17887 | € 2 504,18 |
| 20 000 | € 0,17360 | € 3 472,00 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

