
RLP73K3AR15FTDF | |
|---|---|
DigiKey Part Number | A109698TR-ND - Tape & Reel (TR) A109698CT-ND - Cut Tape (CT) A109698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR15FTDF |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR15FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68300 | € 6,83 |
| 25 | € 0,58560 | € 14,64 |
| 50 | € 0,52420 | € 26,21 |
| 100 | € 0,47190 | € 47,19 |
| 250 | € 0,41468 | € 103,67 |
| 500 | € 0,37884 | € 189,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34837 | € 348,37 |
| 2 000 | € 0,32249 | € 644,98 |
| 3 000 | € 0,30919 | € 927,57 |
| 5 000 | € 0,29415 | € 1 470,75 |
| 7 000 | € 0,28519 | € 1 996,33 |
| 10 000 | € 0,27643 | € 2 764,30 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

