
RLP73K3AR12FTDF | |
|---|---|
DigiKey Part Number | A109696TR-ND - Tape & Reel (TR) A109696CT-ND - Cut Tape (CT) A109696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR12FTDF |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR12FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,67500 | € 6,75 |
| 25 | € 0,57840 | € 14,46 |
| 50 | € 0,51760 | € 25,88 |
| 100 | € 0,46600 | € 46,60 |
| 250 | € 0,40936 | € 102,34 |
| 500 | € 0,37392 | € 186,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34380 | € 343,80 |
| 2 000 | € 0,31822 | € 636,44 |
| 3 000 | € 0,30507 | € 915,21 |
| 5 000 | € 0,29021 | € 1 451,05 |
| 7 000 | € 0,28134 | € 1 969,38 |
| 10 000 | € 0,27269 | € 2 726,90 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |





