
RLP73K2BR75FTDF | |
|---|---|
DigiKey Part Number | A109666TR-ND - Tape & Reel (TR) A109666CT-ND - Cut Tape (CT) A109666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR75FTDF |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR75FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR750 | Stackpole Electronics Inc | 5 182 | CSR1206FKR750CT-ND | € 0,16000 | Upgrade |
| RCWE1206R750FKEA | Vishay Dale | 182 920 | 541-4294-1-ND | € 0,20000 | Upgrade |
| RL1206FR-7W0R75L | YAGEO | 3 523 | 311-.75LYCT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,22500 | € 2,25 |
| 25 | € 0,19040 | € 4,76 |
| 50 | € 0,16900 | € 8,45 |
| 100 | € 0,15050 | € 15,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10701 | € 107,01 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

