
RLP73K2BR30FTDF | |
|---|---|
DigiKey Part Number | A109656TR-ND - Tape & Reel (TR) A109656CT-ND - Cut Tape (CT) A109656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR30FTDF |
Description | RES 0.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR30FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR300 | Stackpole Electronics Inc | 2 667 | CSR1206FKR300CT-ND | € 0,26000 | Upgrade |
| RCWE1206R300FKEA | Vishay Dale | 22 405 | RCWE.3ECT-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,31100 | € 3,11 |
| 25 | € 0,26400 | € 6,60 |
| 50 | € 0,23480 | € 11,74 |
| 100 | € 0,20980 | € 20,98 |
| 250 | € 0,18240 | € 45,60 |
| 500 | € 0,16528 | € 82,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15070 | € 150,70 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

