
RLP73K2BR27JTD | |
|---|---|
DigiKey Part Number | A109852TR-ND - Tape & Reel (TR) A109852CT-ND - Cut Tape (CT) A109852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR27JTD |
Description | RES 0.27 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR27JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2BR27FTDF | TE Connectivity Passive Product | 4 487 | A109655CT-ND | € 0,48000 | Upgrade |
| CSR1206FTR270 | Stackpole Electronics Inc | 9 357 | 738-CSR1206FTR270CT-ND | € 0,26000 | Upgrade |
| RCWE1206R270FKEA | Vishay Dale | 20 490 | RCWE.27ECT-ND | € 0,25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,19000 | € 1,90 |
| 25 | € 0,16000 | € 4,00 |
| 50 | € 0,14180 | € 7,09 |
| 100 | € 0,12610 | € 12,61 |
| 250 | € 0,10900 | € 27,25 |
| 500 | € 0,09824 | € 49,12 |
| 1 000 | € 0,08913 | € 89,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07288 | € 364,40 |
| 10 000 | € 0,06756 | € 675,60 |
| 15 000 | € 0,06483 | € 972,45 |
| 25 000 | € 0,06175 | € 1 543,75 |
| 35 000 | € 0,05991 | € 2 096,85 |
| 50 000 | € 0,05811 | € 2 905,50 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

