
RLP73K2BR22FTDF | |
|---|---|
DigiKey Part Number | A109653TR-ND - Tape & Reel (TR) A109653CT-ND - Cut Tape (CT) A109653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR22FTDF |
Description | RES 0.22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR22FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,31100 | € 3,11 |
| 25 | € 0,26400 | € 6,60 |
| 50 | € 0,23480 | € 11,74 |
| 100 | € 0,20980 | € 20,98 |
| 250 | € 0,18240 | € 45,60 |
| 500 | € 0,16528 | € 82,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15070 | € 150,70 |
| 2 000 | € 0,13833 | € 276,66 |
| 3 000 | € 0,13197 | € 395,91 |
| 5 000 | € 0,12478 | € 623,90 |
| 7 000 | € 0,12049 | € 843,43 |
| 10 000 | € 0,11630 | € 1 163,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

