
RLP73K2AR62FTDF | |
|---|---|
DigiKey Part Number | A109615TR-ND - Tape & Reel (TR) A109615CT-ND - Cut Tape (CT) A109615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR62FTDF |
Description | RES 0.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR62FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,18200 | € 1,82 |
| 25 | € 0,15400 | € 3,85 |
| 50 | € 0,13640 | € 6,82 |
| 100 | € 0,12130 | € 12,13 |
| 250 | € 0,10472 | € 26,18 |
| 500 | € 0,09438 | € 47,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08556 | € 85,56 |
| 2 000 | € 0,07808 | € 156,16 |
| 3 000 | € 0,07423 | € 222,69 |
| 5 000 | € 0,06987 | € 349,35 |
| 7 000 | € 0,06728 | € 470,96 |
| 10 000 | € 0,06474 | € 647,40 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

