
RLP73K1JR91FTDF | |
|---|---|
DigiKey Part Number | A109587TR-ND - Tape & Reel (TR) A109587CT-ND - Cut Tape (CT) A109587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR91FTDF |
Description | RES 0.91 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR91FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16700 | € 1,67 |
| 25 | € 0,14160 | € 3,54 |
| 50 | € 0,12520 | € 6,26 |
| 100 | € 0,11130 | € 11,13 |
| 250 | € 0,09608 | € 24,02 |
| 500 | € 0,08652 | € 43,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07839 | € 78,39 |
| 2 000 | € 0,07148 | € 142,96 |
| 3 000 | € 0,06793 | € 203,79 |
| 5 000 | € 0,06391 | € 319,55 |
| 7 000 | € 0,06151 | € 430,57 |
| 10 000 | € 0,05917 | € 591,70 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

