750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
0402 PKG Chip Resistor

RLP73K1ER75JTD

DigiKey Part Number
A109747TR-ND - Tape & Reel (TR)
A109747CT-ND - Cut Tape (CT)
A109747DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K1ER75JTD
Description
RES 0.75 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K1ER75JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,13300€ 1,33
25€ 0,11240€ 2,81
50€ 0,09940€ 4,97
100€ 0,08820€ 8,82
250€ 0,07596€ 18,99
500€ 0,06824€ 34,12
1 000€ 0,06169€ 61,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05000€ 250,00
10 000€ 0,04618€ 461,80
15 000€ 0,04422€ 663,30
25 000€ 0,04200€ 1 050,00
35 000€ 0,04067€ 1 423,45
50 000€ 0,03938€ 1 969,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620