


RLP73K1ER56JTD | |
|---|---|
DigiKey Part Number | A109744TR-ND - Tape & Reel (TR) A109744CT-ND - Cut Tape (CT) A109744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER56JTD |
Description | RES 0.56 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER56JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0402R560FKEA | Vishay Dale | 24 060 | RCWE.56BCT-ND | € 0,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,11240 | € 2,81 |
| 50 | € 0,09940 | € 4,97 |
| 100 | € 0,08820 | € 8,82 |
| 250 | € 0,07596 | € 18,99 |
| 500 | € 0,06824 | € 34,12 |
| 1 000 | € 0,06169 | € 61,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05000 | € 250,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

