
RLC73V2BR02FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2BR02FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2BR02FTDCT-ND - Cut Tape (CT) 1712-RLC73V2BR02FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2BR02FTD |
Description | RLC73V 2B R02 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,21700 | € 2,17 |
| 25 | € 0,18400 | € 4,60 |
| 50 | € 0,16300 | € 8,15 |
| 100 | € 0,14520 | € 14,52 |
| 250 | € 0,12568 | € 31,42 |
| 500 | € 0,11346 | € 56,73 |
| 1 000 | € 0,10307 | € 103,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08457 | € 422,85 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

