
RLC73V2BR01FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2BR01FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2BR01FTDCT-ND - Cut Tape (CT) 1712-RLC73V2BR01FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2BR01FTD |
Description | RLC73V 2B R01 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,21400 | € 5,35 |
| 50 | € 0,19000 | € 9,50 |
| 100 | € 0,16950 | € 16,95 |
| 250 | € 0,14696 | € 36,74 |
| 500 | € 0,13290 | € 66,45 |
| 1 000 | € 0,12092 | € 120,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09959 | € 497,95 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

