
RLC73PV2AR043FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2AR043FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2AR043FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2AR043FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2AR043FTD |
Description | RLC73PV 2A R043 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15700 | € 1,57 |
| 25 | € 0,13280 | € 3,32 |
| 50 | € 0,11740 | € 5,87 |
| 100 | € 0,10430 | € 10,43 |
| 250 | € 0,08992 | € 22,48 |
| 500 | € 0,08092 | € 40,46 |
| 1 000 | € 0,07328 | € 73,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05964 | € 298,20 |
| 10 000 | € 0,05518 | € 551,80 |
| 15 000 | € 0,05289 | € 793,35 |
| 25 000 | € 0,05030 | € 1 257,50 |
| 35 000 | € 0,04876 | € 1 706,60 |
| 50 000 | € 0,04725 | € 2 362,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

