20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PH3AR02FTDG

DigiKey Part Number
1712-RLC73PH3AR02FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PH3AR02FTDGCT-ND - Cut Tape (CT)
1712-RLC73PH3AR02FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PH3AR02FTDG
Description
RLC73PH 3A R02 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,79000€ 0,79
10€ 0,51500€ 5,15
25€ 0,44000€ 11,00
50€ 0,39300€ 19,65
100€ 0,35280€ 35,28
250€ 0,30880€ 77,20
500€ 0,28128€ 140,64
1 000€ 0,25788€ 257,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,23800€ 476,00
4 000€ 0,22110€ 884,40
6 000€ 0,21242€ 1 274,52
10 000€ 0,20261€ 2 026,10
14 000€ 0,19676€ 2 754,64
20 000€ 0,19105€ 3 821,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,79000
Unit Price with VAT:€ 0,96380