
RLC73PH3AR027FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PH3AR027FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PH3AR027FTDGCT-ND - Cut Tape (CT) 1712-RLC73PH3AR027FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH3AR027FTDG |
Description | RLC73PH 3A R027 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,51500 | € 5,15 |
| 25 | € 0,44000 | € 11,00 |
| 50 | € 0,39300 | € 19,65 |
| 100 | € 0,35280 | € 35,28 |
| 250 | € 0,30880 | € 77,20 |
| 500 | € 0,28128 | € 140,64 |
| 1 000 | € 0,25788 | € 257,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23800 | € 476,00 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

