
RLC73PH2AR178FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PH2AR178FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2AR178FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2AR178FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH2AR178FTD |
Description | RLC73PH 2A R178 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 178 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14600 | € 1,46 |
| 25 | € 0,12360 | € 3,09 |
| 50 | € 0,10900 | € 5,45 |
| 100 | € 0,09680 | € 9,68 |
| 250 | € 0,08344 | € 20,86 |
| 500 | € 0,07502 | € 37,51 |
| 1 000 | € 0,06786 | € 67,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05514 | € 275,70 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

