
RLC73PD3AR866FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR866FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR866FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR866FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR866FTDG |
Description | RLC73PD 3A R866 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,35400 | € 3,54 |
| 25 | € 0,30200 | € 7,55 |
| 50 | € 0,26860 | € 13,43 |
| 100 | € 0,24040 | € 24,04 |
| 250 | € 0,20940 | € 52,35 |
| 500 | € 0,18996 | € 94,98 |
| 1 000 | € 0,17348 | € 173,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15946 | € 318,92 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

