
RLC73PD2HR28FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR28FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR28FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR28FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR28FTE |
Description | RLC73PD 2H R28 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,27500 | € 2,75 |
| 25 | € 0,23400 | € 5,85 |
| 50 | € 0,20760 | € 10,38 |
| 100 | € 0,18530 | € 18,53 |
| 250 | € 0,16092 | € 40,23 |
| 500 | € 0,14560 | € 72,80 |
| 1 000 | € 0,13261 | € 132,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11217 | € 448,68 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

