
RLC73PD2BR715FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR715FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR715FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR715FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR715FTD |
Description | RLC73PD 2B R715 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,09920 | € 2,48 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07760 | € 7,76 |
| 250 | € 0,06672 | € 16,68 |
| 500 | € 0,05986 | € 29,93 |
| 1 000 | € 0,05405 | € 54,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04367 | € 218,35 |
| 10 000 | € 0,04028 | € 402,80 |
| 15 000 | € 0,03854 | € 578,10 |
| 25 000 | € 0,03657 | € 914,25 |
| 35 000 | € 0,03539 | € 1 238,65 |
| 50 000 | € 0,03424 | € 1 712,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

