Parametric Equivalent

RLC73PD2BR274FTDF | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR274FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR274FTDF |
Description | RLC73PD 2B R274 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73PD2BR274FTD | TE Connectivity Passive Product | 2 103 | 1712-RLC73PD2BR274FTDCT-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08219 | € 82,19 |
| Unit Price without VAT: | € 0,08219 |
|---|---|
| Unit Price with VAT: | € 0,10027 |


