
RLC73PD2AR681FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR681FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR681FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR681FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR681FTD |
Description | RLC73PD 2A R681 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 681 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,08080 | € 2,02 |
| 50 | € 0,07120 | € 3,56 |
| 100 | € 0,06310 | € 6,31 |
| 250 | € 0,05400 | € 13,50 |
| 500 | € 0,04840 | € 24,20 |
| 1 000 | € 0,04360 | € 43,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03506 | € 175,30 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

