
RLC73M2AR091FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2AR091FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2AR091FTDCT-ND - Cut Tape (CT) 1712-RLC73M2AR091FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2AR091FTD |
Description | RLC73M 2A R091 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10300 | € 1,03 |
| 25 | € 0,08680 | € 2,17 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,06770 | € 6,77 |
| 250 | € 0,05808 | € 14,52 |
| 500 | € 0,05208 | € 26,04 |
| 1 000 | € 0,04696 | € 46,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03782 | € 189,10 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

