RLC73K3AR15FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 3 850
Unit Price: € 0,39000
Datasheet
150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR15FTDF

DigiKey Part Number
1712-RLC73K3AR15FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73K3AR15FTDF
Description
RLC73K 3A R15 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLC73K3AR15FTDGTE Connectivity Passive Product3 8501712-RLC73K3AR15FTDGCT-ND€ 0,39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,14173€ 141,73
Manufacturers Standard Package
Unit Price without VAT:€ 0,14173
Unit Price with VAT:€ 0,17291