
RLC73K2HR113FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR113FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR113FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR113FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR113FTE |
Description | RLC73K 2H R113 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,18520 | € 4,63 |
| 50 | € 0,16420 | € 8,21 |
| 100 | € 0,14640 | € 14,64 |
| 250 | € 0,12672 | € 31,68 |
| 500 | € 0,11440 | € 57,20 |
| 1 000 | € 0,10393 | € 103,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08748 | € 349,92 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

