
RL73N1JR15JTD | |
|---|---|
DigiKey Part Number | A103278TR-ND - Tape & Reel (TR) A103278CT-ND - Cut Tape (CT) A103278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR15JTD |
Description | RES 0.15 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR15JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,08720 | € 2,18 |
| 50 | € 0,07480 | € 3,74 |
| 100 | € 0,06490 | € 6,49 |
| 250 | € 0,05504 | € 13,76 |
| 500 | € 0,04934 | € 24,67 |
| 1 000 | € 0,04482 | € 44,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03760 | € 188,00 |
| 10 000 | € 0,03549 | € 354,90 |
| 15 000 | € 0,03447 | € 517,05 |
| 25 000 | € 0,03335 | € 833,75 |
| 35 000 | € 0,03272 | € 1 145,20 |
| 50 000 | € 0,03212 | € 1 606,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

