
RL73N1HR62FTD | |
|---|---|
DigiKey Part Number | A138661TR-ND - Tape & Reel (TR) A138661CT-ND - Cut Tape (CT) A138661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1HR62FTD |
Description | RES 0.62 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1HR62FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,10520 | € 2,63 |
| 50 | € 0,09260 | € 4,63 |
| 100 | € 0,08220 | € 8,22 |
| 250 | € 0,07064 | € 17,66 |
| 500 | € 0,06344 | € 31,72 |
| 1 000 | € 0,05731 | € 57,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04637 | € 231,85 |
| 10 000 | € 0,04280 | € 428,00 |
| 15 000 | € 0,04096 | € 614,40 |
| 25 000 | € 0,03888 | € 972,00 |
| 35 000 | € 0,03764 | € 1 317,40 |
| 50 000 | € 0,03643 | € 1 821,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

