


RL73N1ER15JTD | |
|---|---|
DigiKey Part Number | A138774TR-ND - Tape & Reel (TR) A138774CT-ND - Cut Tape (CT) A138774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1ER15JTD |
Description | RES 0.15 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1ER15JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10600 | € 1,06 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07260 | € 3,63 |
| 100 | € 0,06310 | € 6,31 |
| 250 | € 0,05332 | € 13,33 |
| 500 | € 0,04776 | € 23,88 |
| 1 000 | € 0,04334 | € 43,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03627 | € 181,35 |
| 10 000 | € 0,03421 | € 342,10 |
| 15 000 | € 0,03321 | € 498,15 |
| 25 000 | € 0,03212 | € 803,00 |
| 35 000 | € 0,03150 | € 1 102,50 |
| 50 000 | € 0,03091 | € 1 545,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

