


RL73N1ER12FTDF | |
|---|---|
DigiKey Part Number | RL73N1ER12FTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73N1ER12FTDF |
Description | RES 0.12 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1ER12FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09531 | € 190,62 |
| Unit Price without VAT: | € 0,09531 |
|---|---|
| Unit Price with VAT: | € 0,11628 |

