
RL73K3AR27JTE | |
|---|---|
DigiKey Part Number | A138654TR-ND - Tape & Reel (TR) A138654CT-ND - Cut Tape (CT) A138654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR27JTE |
Description | RES 0.27 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR27JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,42300 | € 4,23 |
| 25 | € 0,36080 | € 9,02 |
| 50 | € 0,32140 | € 16,07 |
| 100 | € 0,28800 | € 28,80 |
| 250 | € 0,25148 | € 62,87 |
| 500 | € 0,22858 | € 114,29 |
| 1 000 | € 0,20913 | € 209,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17854 | € 714,16 |
| 8 000 | € 0,16661 | € 1 332,88 |
| 12 000 | € 0,16048 | € 1 925,76 |
| 20 000 | € 0,15355 | € 3 071,00 |
| 28 000 | € 0,14942 | € 4 183,76 |
| 40 000 | € 0,14539 | € 5 815,60 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

