
RL73K2ER22JTD | |
|---|---|
DigiKey Part Number | A138650TR-ND - Tape & Reel (TR) A138650CT-ND - Cut Tape (CT) A138650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2ER22JTD |
Description | RES 0.22 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2ER22JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23300 | € 2,33 |
| 25 | € 0,19720 | € 4,93 |
| 50 | € 0,17480 | € 8,74 |
| 100 | € 0,15580 | € 15,58 |
| 250 | € 0,13500 | € 33,75 |
| 500 | € 0,12196 | € 60,98 |
| 1 000 | € 0,11088 | € 110,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09113 | € 455,65 |
| 10 000 | € 0,08468 | € 846,80 |
| 15 000 | € 0,08136 | € 1 220,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

