
RL73H2ER15FTD | |
|---|---|
DigiKey Part Number | A138551TR-ND - Tape & Reel (TR) A138551CT-ND - Cut Tape (CT) A138551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER15FTD |
Description | RES 0.15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER15FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,32900 | € 3,29 |
| 25 | € 0,27960 | € 6,99 |
| 50 | € 0,24880 | € 12,44 |
| 100 | € 0,22260 | € 22,26 |
| 250 | € 0,19368 | € 48,42 |
| 500 | € 0,17560 | € 87,80 |
| 1 000 | € 0,16022 | € 160,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13285 | € 664,25 |
| 10 000 | € 0,12390 | € 1 239,00 |
| 15 000 | € 0,11930 | € 1 789,50 |
| 25 000 | € 0,11410 | € 2 852,50 |
| 35 000 | € 0,11101 | € 3 885,35 |
| 50 000 | € 0,10798 | € 5 399,00 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

