
RL73H2ER10FTD | |
|---|---|
DigiKey Part Number | A138543TR-ND - Tape & Reel (TR) A138543CT-ND - Cut Tape (CT) A138543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER10FTD |
Description | RES 0.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER10FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,31200 | € 3,12 |
| 25 | € 0,26520 | € 6,63 |
| 50 | € 0,23560 | € 11,78 |
| 100 | € 0,21060 | € 21,06 |
| 250 | € 0,18312 | € 45,78 |
| 500 | € 0,16594 | € 82,97 |
| 1 000 | € 0,15132 | € 151,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12529 | € 626,45 |
| 10 000 | € 0,11678 | € 1 167,80 |
| 15 000 | € 0,11241 | € 1 686,15 |
| 25 000 | € 0,10747 | € 2 686,75 |
| 35 000 | € 0,10453 | € 3 658,55 |
| 50 000 | € 0,10165 | € 5 082,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

