
RL73H2AR20FTDF | |
|---|---|
DigiKey Part Number | A138520TR-ND - Tape & Reel (TR) A138520CT-ND - Cut Tape (CT) A138520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR20FTDF |
Description | RES 0.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR20FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,17920 | € 4,48 |
| 50 | € 0,15880 | € 7,94 |
| 100 | € 0,14130 | € 14,13 |
| 250 | € 0,12232 | € 30,58 |
| 500 | € 0,11040 | € 55,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10027 | € 100,27 |
| 2 000 | € 0,09166 | € 183,32 |
| 3 000 | € 0,08723 | € 261,69 |
| 5 000 | € 0,08222 | € 411,10 |
| 7 000 | € 0,07923 | € 554,61 |
| 10 000 | € 0,07632 | € 763,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

