
RL73H2AR13FTDF | |
|---|---|
DigiKey Part Number | A138516TR-ND - Tape & Reel (TR) A138516CT-ND - Cut Tape (CT) A138516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR13FTDF |
Description | RES 0.13 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR13FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,17920 | € 4,48 |
| 50 | € 0,15880 | € 7,94 |
| 100 | € 0,14130 | € 14,13 |
| 250 | € 0,12232 | € 30,58 |
| 500 | € 0,11040 | € 55,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10027 | € 100,27 |
| 2 000 | € 0,09166 | € 183,32 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

