Upgrade

RH73X2A10GNTN | |
|---|---|
DigiKey Part Number | A106118TR-ND - Tape & Reel (TR) A106118CT-ND - Cut Tape (CT) A106118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73X2A10GNTN |
Description | RES SMD 10G OHM 30% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73X2A10GNTN Models |
Category | Temperature Coefficient ±1000ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC0805Z1008KET | Ohmite | 4 978 | 273-HVC0805Z1008KETCT-ND | € 5,83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 1,89400 | € 18,94 |
| 25 | € 1,72560 | € 43,14 |
| 50 | € 1,62800 | € 81,40 |
| 100 | € 1,55040 | € 155,04 |
| 250 | € 1,47140 | € 367,85 |
| 500 | € 1,42568 | € 712,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,38923 | € 1 389,23 |
| 2 000 | € 1,36020 | € 2 720,40 |
| 3 000 | € 1,34604 | € 4 038,12 |
| 5 000 | € 1,33068 | € 6 653,40 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |


