
RA73F2A562RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A562RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A562RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A562RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A562RBTD |
Description | RA73F 2A 562R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A562RBTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,79200 | € 7,92 |
| 25 | € 0,73480 | € 18,37 |
| 50 | € 0,69480 | € 34,74 |
| 100 | € 0,65800 | € 65,80 |
| 250 | € 0,61452 | € 153,63 |
| 500 | € 0,58532 | € 292,66 |
| 1 000 | € 0,55921 | € 559,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,50943 | € 2 547,15 |
| 10 000 | € 0,49215 | € 4 921,50 |
| 15 000 | € 0,48307 | € 7 246,05 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

