
RA73F2A1K62BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A1K62BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A1K62BTDCT-ND - Cut Tape (CT) 1712-RA73F2A1K62BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A1K62BTD |
Description | RA73F 2A 1K62 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A1K62BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,78500 | € 7,85 |
| 25 | € 0,72800 | € 18,20 |
| 50 | € 0,68840 | € 34,42 |
| 100 | € 0,65200 | € 65,20 |
| 250 | € 0,60884 | € 152,21 |
| 500 | € 0,57986 | € 289,93 |
| 1 000 | € 0,55394 | € 553,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,50450 | € 2 522,50 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

