
RA73F2A127RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A127RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A127RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A127RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A127RBTD |
Description | RA73F 2A 127R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,82100 | € 8,21 |
| 25 | € 0,76200 | € 19,05 |
| 50 | € 0,72060 | € 36,03 |
| 100 | € 0,68260 | € 68,26 |
| 250 | € 0,63748 | € 159,37 |
| 500 | € 0,60730 | € 303,65 |
| 1 000 | € 0,58028 | € 580,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,52880 | € 2 644,00 |
| 10 000 | € 0,51093 | € 5 109,30 |
| 15 000 | € 0,50154 | € 7 523,10 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

