
RA73F1J374RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J374RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J374RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J374RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J374RBTD |
Description | RA73F 1J 374R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,60600 | € 6,06 |
| 25 | € 0,56240 | € 14,06 |
| 50 | € 0,53140 | € 26,57 |
| 100 | € 0,50310 | € 50,31 |
| 250 | € 0,46936 | € 117,34 |
| 500 | € 0,44668 | € 223,34 |
| 1 000 | € 0,42634 | € 426,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,38744 | € 1 937,20 |
| 10 000 | € 0,37390 | € 3 739,00 |
| 15 000 | € 0,36678 | € 5 501,70 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

