261 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J261RBTD

DigiKey Part Number
1712-RA73F1J261RBTDTR-ND - Tape & Reel (TR)
1712-RA73F1J261RBTDCT-ND - Cut Tape (CT)
1712-RA73F1J261RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J261RBTD
Description
RA73F 1J 261R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 827
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,77000€ 0,77
10€ 0,64100€ 6,41
25€ 0,59440€ 14,86
50€ 0,56160€ 28,08
100€ 0,53180€ 53,18
250€ 0,49616€ 124,04
500€ 0,47226€ 236,13
1 000€ 0,45080€ 450,80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,40981€ 2 049,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,77000
Unit Price with VAT:€ 0,93940