
RA73F1J20KBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J20KBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J20KBTDCT-ND - Cut Tape (CT) 1712-RA73F1J20KBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J20KBTD |
Description | RA73F 1J 20K 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,62900 | € 6,29 |
| 25 | € 0,58320 | € 14,58 |
| 50 | € 0,55120 | € 27,56 |
| 100 | € 0,52180 | € 52,18 |
| 250 | € 0,48692 | € 121,73 |
| 500 | € 0,46344 | € 231,72 |
| 1 000 | € 0,44238 | € 442,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,40215 | € 2 010,75 |
| 10 000 | € 0,38816 | € 3 881,60 |
| 15 000 | € 0,38079 | € 5 711,85 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

