
RA73F1J1K91BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J1K91BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J1K91BTDCT-ND - Cut Tape (CT) 1712-RA73F1J1K91BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J1K91BTD |
Description | RA73F 1J 1K91 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,64100 | € 6,41 |
| 25 | € 0,59440 | € 14,86 |
| 50 | € 0,56160 | € 28,08 |
| 100 | € 0,53180 | € 53,18 |
| 250 | € 0,49616 | € 124,04 |
| 500 | € 0,47226 | € 236,13 |
| 1 000 | € 0,45080 | € 450,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,40981 | € 2 049,05 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

