
RA73F1J1K15BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J1K15BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J1K15BTDCT-ND - Cut Tape (CT) 1712-RA73F1J1K15BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J1K15BTD |
Description | RA73F 1J 1K15 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,64000 | € 6,40 |
| 25 | € 0,59360 | € 14,84 |
| 50 | € 0,56120 | € 28,06 |
| 100 | € 0,53140 | € 53,14 |
| 250 | € 0,49584 | € 123,96 |
| 500 | € 0,47194 | € 235,97 |
| 1 000 | € 0,45054 | € 450,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,40964 | € 2 048,20 |
| 10 000 | € 0,39541 | € 3 954,10 |
| 15 000 | € 0,38793 | € 5 818,95 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

